5646356-1

TE Connectivity
571-5646356-1
5646356-1

Mfr.:

Description:
Hard Metric Connectors HDR D/220P VRT B-PLANE HM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,737.51 ₹1,737.51
₹983.75 ₹9,837.50
₹965.78 ₹1,93,156.00
₹844.50 ₹4,22,250.00
₹802.27 ₹8,02,270.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
Headers
220 Position
Vertical
Gold
Z-Pack HM
Tube
Brand: TE Connectivity
Housing Colour: Gray
Housing Material: Polyester (PCT)
Product Type: Hard Metric Connectors
Factory Pack Quantity: 10
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 12.539 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99