5750071-1

TE Connectivity
571-5750071-1
5750071-1

Mfr.:

Description:
Circular DIN Connectors 6 P W FRONT PNL GND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹456.39 ₹456.39
₹388.11 ₹3,881.10
₹345.88 ₹8,647.00
₹335.10 ₹12,398.70
₹326.12 ₹36,199.32
₹299.17 ₹77,485.03
₹290.18 ₹1,50,313.24
₹279.40 ₹2,89,458.40
₹265.03 ₹6,66,815.48

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular DIN Connectors
RoHS:  
Socket (Female)
Connectors
Mini DIN
6 Contact
Shielded
Gold
Solder Tail
1 A
30 V
Tube
Brand: TE Connectivity
Product Type: Circular DIN Connectors
Factory Pack Quantity: 37
Subcategory: Circular Connectors
Unit Weight: 3.348 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY