5787253-1

TE Connectivity
571-5787253-1
5787253-1

Mfr.:

Description:
Battery Contacts BATT REC 06P VRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,938

Stock:
2,938 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹801.37 ₹801.37
₹640.56 ₹6,405.60
₹619.00 ₹12,380.00
₹610.01 ₹36,600.60
₹601.03 ₹60,103.00
₹541.74 ₹1,40,852.40
₹460.88 ₹2,30,440.00
₹447.40 ₹4,47,400.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Battery Contacts
RoHS:  
Battery Connectors
Solder Cup
Black
Liquid Crystal Polymer (LCP)
Through Hole
Brand: TE Connectivity
Contact Plating: Gold over Palladium Nickel
Gender: Female
Number of Contacts: 6 Contact
Packaging: Tube
Product Type: Battery Contacts
Factory Pack Quantity: 20
Subcategory: Battery
Type: Battery Connector
Unit Weight: 2.465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY