603502-2

TE Connectivity
571-603502-2
603502-2

Mfr.:

Description:
Terminals PRE-INSUL SEALED SPL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
788
Expected 18-08-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹353.15 ₹353.15
₹300.97 ₹3,009.70
₹276.74 ₹13,837.00
₹263.70 ₹26,370.00
₹242.27 ₹60,567.50
₹228.29 ₹1,14,145.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Butt
Crimp
Female
Insulated
22 AWG
16 AWG
Cable Mount / Free Hanging
Red
Tin
Copper
603
Bulk
Brand: TE Connectivity
Insulation Material: Nylon
Length: 43 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Voltage Rating: 600 V, 1 kV
Unit Weight: 85.050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.