7012AALL

TE Connectivity
655-7012AALL
7012AALL

Mfr.:

Description:
Time Delay & Timing Relays RLY STD ON 2P 120VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92,779.33 ₹4,63,896.65

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Time Delay & Timing Relays
120 VAC
Brand: TE Connectivity
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 8-1437439-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

Compliance Codes
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

FEATURED PRODUCTS
TE CONNECTIVITY