8-55846-2

TE Connectivity
571-8-55846-2
8-55846-2

Mfr.:

Description:
Terminals 22-18 PRE-INSUL SEAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:
587 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹336.38 ₹336.38
₹268.36 ₹2,683.60
₹244.13 ₹12,206.50
₹223.63 ₹22,363.00
₹206.86 ₹51,715.00
₹201.27 ₹1,00,635.00
₹184.50 ₹1,84,500.00
₹179.84 ₹5,39,520.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
# 6
18 AWG
Screw
Red
Tin
Copper
558
Bulk
Brand: TE Connectivity
Insulation Material: Polyolefin (PO)
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Voltage Rating: 300 VAC
Wire Gauge: 18 AWG
Unit Weight: 1.060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.