8PCV-08-006

TE Connectivity
571-214376581
8PCV-08-006

Mfr.:

Description:
Barrier Terminal Blocks 8PCV-08-006=#8 TRIBARRIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,623

Stock:
2,623 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2623 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹810.67 ₹810.67
₹574.92 ₹5,749.20
₹506.90 ₹12,672.50
₹408.13 ₹20,406.50
₹362.47 ₹28,997.60
₹352.22 ₹84,532.80
₹345.70 ₹1,93,592.00
₹340.11 ₹3,53,714.40
₹312.15 ₹7,99,104.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
8 Position
11.1 mm
30 A
600 V
22 AWG
10 AWG
Tri-Barrier, Open Bottom with Standoffs without Mounting Ears
Through Hole
Black
#8 Series Tri-Barrier
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Height: 0.77 in
Housing Material: Thermoplastic
Length: 3.573 in
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 80
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 0.8 in
Part # Aliases: 2-1437658-1
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.