969973-4

TE Connectivity
571-969973-4
969973-4

Mfr.:

Description:
Board to Board & Mezzanine Connectors RECPT ASSY 2X04P HV-100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,400
Expected 22-06-2026
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹462.17 ₹462.17
₹420.24 ₹4,202.40
₹397.88 ₹9,947.00
₹369.92 ₹36,992.00
₹334.52 ₹83,630.00
Full Reel (Order in multiples of 700)
₹314.95 ₹2,20,465.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
8 Position
2.54 mm (0.1 in)
2 Row
Solder
Straight
3 A
250 V
- 65 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
AMPMODU HV-100
Reel
Cut Tape
MouseReel
Application: Board-to-Board
Brand: TE Connectivity
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 700
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.