CFD69383P-B30NF

TE Connectivity
814-CFD69383P-B30NF
CFD69383P-B30NF

Mfr.:

Description:
Antennas OMNI,DBAND,30cm,NF O D250MM,BULK PACK,10P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,993.91 ₹3,19,756.40
₹7,625.85 ₹9,15,102.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Multiprotocol Antennas
Indoor Antennas
MIMO
698 MHz
4 GHz
Module
4.2 dBi, 5 dBi, 5.4 dBi
3.5 GHz
50 Ohms
1.5:1, 2:1
50 W
- 30 C
+ 70 C
11 Band
Ceiling Mount
Connector
N Female
AWS-3, CBRS/WiMAX, LTE, WCS
7.6 mm
CFD
Brand: TE Connectivity
Cable Length: 300 mm
For Use With: iDAS, Museums, Offices, Retail Malls
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iDAS CBRS Antennas

TE Connectivity's (TE) iDAS CBRS Antennas are available in various form factors, support multiple frequency ranges, and are designed for optimal flexibility while maintaining desired in-building aesthetics. The Citizens Broadband Radio Service (CBRS) is an FCC-granted portion of the spectrum from 3.5GHz to 3.7GHz, designed for privately-run cellular communications. TE's iDAS CBRS Antennas provide indoor access to that frequency range, as well as various others.