EXR400BN

814-EXR400BN
EXR400BN

Mfr.:

Description:
Antennas Duck,EXR,400-420MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,858.76 ₹2,858.76
₹2,487.91 ₹24,879.10
₹2,376.09 ₹59,402.25
₹2,124.50 ₹2,12,450.00
₹1,978.21 ₹4,94,552.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
400 MHz
420 MHz
UHF
Helical
Tilt/Swivel
Unity
50 Ohms
1.5:1
50 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
RA BNC Male
410 MHz
Two-Way Radio
6.95 in
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 32.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8529109100
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.