FG1443

814-FG1443
FG1443

Mfr.:

Description:
Antennas OMNI,FG,144-148MHZ,1 00W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Passive Antenna
144 MHz
148 MHz
Radio, VHF
Collinear
Fiberglass
5 dBi
50 Ohms
2.0:1
100 W
- 40 C
+ 85 C
1 Band
Bracket Mount
Connector
N Female
146 MHz
Commercial, Public Safety, Government
109.5 in
FG
Brand: TE Connectivity
Frequency Range: 144 MHz to 148 MHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 2.722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Omnidirectional Fiberglass Base Station Antennas

TE Connectivity's (TE) Omnidirectional Fiberglass Base Station Antennas are collinear designs enclosed in high-density fiberglass that is covered with a protective ultraviolet-inhibiting coating. The radiating elements are made from high-efficiency copper and carefully phased to provide maximum gain in the horizontal plane. These antennas feature mounting sleeves that are tuned to eliminate RF currents from the transmission line, resulting in a "cold" sleeve for better mounting. This high-quality and well-focused beam provides the highest gain and best efficiency. TE fiberglass antennas are used in applications such as land-based and marine radio and data transmissions for public safety agencies, commercial organizations, and the military.