FSN-23A-6

TE Connectivity
571-FSN-23A-6
FSN-23A-6

Mfr.:

Description:
FFC / FPC Jumper Cables 3" 6 CONDUCTOR

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,975
Expected 08-07-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹276.74 ₹276.74
₹251.59 ₹2,515.90
₹237.61 ₹5,940.25
₹221.77 ₹22,177.00
₹193.81 ₹48,452.50
₹188.22 ₹94,110.00
₹164.93 ₹1,64,930.00
₹156.54 ₹3,13,080.00
₹136.04 ₹6,80,200.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC / FPC Jumper Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
3 in
FLEXSTRIP
Bulk
Brand: TE Connectivity
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Part # Aliases: 7-6437144-0
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY