HDDA3W-29-DP

TE Connectivity
814-HDDA3W-29-DP
HDDA3W-29-DP

Mfr.:

Description:
Antennas Dish,DPol,FIXED,NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59,214.03 ₹59,214.03
₹51,654.33 ₹5,16,543.30

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Passive Antenna
3.3 GHz
3.8 GHz
Cellular (NBIoT, LTE)
802.11, WiMAX
Parabolic
Dish
29 dBi
50 Ohms
1.5:1, 1.7:1
100 W
- 30 C
+ 70 C
1 Band
Bracket Mount
Connector
N Female
3.5 GHz
OFMD Systems, MIMO Systems, Cellular Backhual, P2P Backhaul, Public Safety Communication
IP67
HD
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 15.897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.