L000410-02

TE Connectivity
239-L000410-02
L000410-02

Mfr.:

Description:
Antennas Monopole Whip,UHF,450-470MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,758.31 ₹1,758.31
₹1,398.63 ₹16,783.56
₹1,113.50 ₹1,20,258.00
₹1,066.91 ₹2,68,861.32

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Monopole
450 MHz
470 MHz
Whip
4.93 dB
50 Ohms
1.2:1
45 W
- 30 C
+ 70 C
1 Band
Screw
Connector
UHF
450 MHz to 470 MHz
130 mm
IP67
Bulk
Brand: TE Connectivity
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8529104040
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M6 Stud Vehicular Whip Antennas

TE Connectivity's (TE) Laird External Antennas M6 Stud Vehicular Whip Antennas function as an addition to, or replacement for, existing vehicle whip antennas that accept an M6 x 0.75mm stud. TE Laird External Antennas M6 Stud Vehicular Whips are compatible with TE's FP20 auto antenna family and other popular vehicular antenna bases. M6 Stud Vehicular Whips operate over the UHF and 700/800/900MHz bands with impressive gain and consistent radiation patterns across all frequencies.