L001095-01

TE Connectivity
571-L001095-01
L001095-01

Mfr.:

Description:
Antennas Antenna RA 868/915 LPWA SMA GOLD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,948

Stock:
1,948 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹392.29 ₹392.29
₹273.95 ₹2,739.50
₹273.02 ₹13,651.00
₹246.93 ₹24,693.00
₹234.81 ₹58,702.50
₹227.36 ₹1,13,680.00
₹225.50 ₹2,25,500.00
₹213.38 ₹10,66,900.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Modules
863 MHz
920 MHz
1.2 dBi
50 Ohms
1.9:1
10 W
- 40 C
+ 85 C
1 Band
Chassis
Connector
SMA-M
48 mm
50.5 mm
Bulk
Brand: TE Connectivity
Frequency Range: 863 MHz to 920 MHz
Ground Plane Size: 90 mm x 150 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

868MHz & 915MHz ISM Band Antennas

TE Connectivity's 868MHz and 915MHz ISM Band Antennas are single-band antennas that offer high performance in a compact and rugged housing. These antennas are available with a housing that has a direct-to-device SMA male connector for ease of installation. The 868MHz and 915MHz ISM band antennas are external chassis mount antennas ideal for Low-Power Wide-Area (LPWA) applications.