LP800-2500-9-NF

TE Connectivity
814-LP800-2500-9-NF
LP800-2500-9-NF

Mfr.:

Description:
Antennas Dir,LogPer,18in,NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,676.35 ₹6,676.35
₹6,045.52 ₹60,455.20
₹5,631.80 ₹1,40,795.00
₹5,405.37 ₹5,40,537.00
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
806 MHz
2.5 GHz
Cellular (NBIoT, LTE)
WLAN
Periodic
Directional
9 dBi
50 Ohms
1.5:1
- 45 C
+ 70 C
1 Band
Bracket Mount
Connector
N Female
883 MHz, 2.105 GHz
WISP Equipment, Indoor Cellular, Extenders, Non Line of Sight
15.5 in
10.5 in
2.75 in
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
USHTS:
8529104040
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.