MS25036-105

TE Connectivity
571-MS25036-105
MS25036-105

Mfr.:

Description:
Terminals RING TONGUE 22-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,419

Stock:
15,419 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹72.68 ₹72.68
₹65.41 ₹654.10
₹63.83 ₹1,595.75
₹61.41 ₹6,141.00
₹54.98 ₹13,745.00
₹53.58 ₹26,790.00
₹45.47 ₹45,470.00
₹44.73 ₹2,23,650.00

Similar Product

TE Connectivity 320573
TE Connectivity
Terminals RING TONGUE 22-16

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
3/8 in
22 AWG
18 AWG
Screw
Red
Tin
Copper
MS25036
PIDG
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Part # Aliases: 320573
Unit Weight: 2.529 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.