PT371012

TE Connectivity
655-PT371012
PT371012

Mfr.:

Description:
Plug-in Relays 3PDT 10A 12VDC MINIATURE PWR RELAY

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
250
Expected 13-07-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,307.32 ₹1,307.32
₹1,161.95 ₹11,619.50
₹1,104.18 ₹22,083.60
₹1,045.48 ₹52,274.00
₹987.71 ₹98,771.00
₹919.69 ₹1,83,938.00
₹906.64 ₹4,53,320.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Relays
Standard
12 VDC
3 Form C (3PDT-NO, NC)
10 A
Solder Pin
PCB Mount
400 VAC
Non-Latching
192 Ohms
Silver Nickel (AgNi)
PT
Brand: TE Connectivity
Height: 29 mm
Length: 28 mm
Packaging: Bulk
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Width: 22.5 mm
Part # Aliases: 7-1419111-0
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.