SMGAD-26

TE Connectivity
655-SMGAD-26
SMGAD-26

Mfr.:

Description:
General Purpose Relays SMGAD .100 GRID SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,512.10 ₹11,512.10
₹11,014.38 ₹1,10,143.80
₹8,806.12 ₹2,20,153.00
₹8,644.40 ₹4,32,220.00
₹8,533.90 ₹8,53,390.00
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
Power Relays
Standard
26.5 VDC
2 Form C (DPDT-NO, NC)
1 A
Solder Pin
Through Hole
28 VDC
Non-Latching
1.56 kOhms
Brand: TE Connectivity
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1617159-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.