SSRK-600A30

TE Connectivity
655-SSRK-600A30
SSRK-600A30

Mfr.:

Description:
Solid State Relays - SSRs SPST-NO 30A 4-32VAC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,136.48 ₹4,06,824.00
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
DIN Rail Mount
30 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC
SSRK
3.2 mm
98 mm
3.9 mm
Bulk
Brand: TE Connectivity
Compliance: UL
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Part # Aliases: 7-1393030-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSRK & SSRM Solid State Relays

TE Connectivity's (TE) Potter & Brumfield SSRK and SSRM Solid State Relays are designed for industrial applications where fast and long electrical life in switching is required. These relays feature zero-cross switching, AC or DC input control, 4000Vrms optical isolation, finger-safe (IP20) screw clamp terminals, and heat dissipation with an integrated heatsink. TE's SSRK relays have load currents of 10A, 20A, or 30A, 240VAC and 660VAC load voltage, and  a -30°C to +80°C operating temperature range. TE's SSRM relays have load currents of 45A, 55A, or 65A, 48VAC-660VAC load voltage, and a -40°C to +80°C operating temperature range. The slim profile with DIN rail mounting of the relays saves cabinet space. The SSRK and SSRM relays are ideal for plastic molding machinery, professional food equipment, industrial automation, and industrial machinery.