T4141012051-000

TE Connectivity
571-T4141012051-000
T4141012051-000

Mfr.:

Description:
Circular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,5P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,043

Stock:
3,043 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹644.15 ₹644.15
₹579.47 ₹5,794.70
₹543.53 ₹13,588.25
₹517.48 ₹25,874.00
₹484.24 ₹48,424.00
₹471.66 ₹1,17,915.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Through Hole
A Coded
4 A
60 VAC, 60 VDC
IP67
M12
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Plating: Gold
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear PCB
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 16.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 PCB-Panel Connectors with 8 & 12 Pins

TE Connectivity's M12 PCB-Panel Connectors with 8 and 12 Pins offer an IP67 rating, a 1.5 to 2.0A rated current, and a 30VAC/DC voltage rating. M12 PCB-Panel Connectors feature a compact design, plug-and-play mating for easy and fast installation, and are available for 8 and 12 positions. TE Connectivity M12 PCB-Panel Connectors are ideal for machinery, vision systems and automation integration applications and operate within an operating temperature range of -40°C to +85°C.