TAA755A1611-002

TE Connectivity
571-TAA755A1611-002
TAA755A1611-002

Mfr.:

Description:
Sensor Cables / Actuator Cables M12A5-MS-FS-PVC-1.0M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,961.08 ₹3,961.08
₹3,366.59 ₹33,665.90
₹3,156.01 ₹78,900.25
₹3,042.33 ₹1,52,116.50
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
M12
5 Position
M12
5 Position
Male / Female
A Coded
1 m (3.281 ft)
4 A
60 V
22 AWG, 24 AWG
Gray
IP67
Brand: TE Connectivity
Jacket Material: Rigid Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Fieldbus Cable Assemblies

TE Connectivity's (TE) A- and B-coded M12 Fieldbus Cable Assemblies comply with Profibus, DeviceNet and CC-link protocols, offering multiple options for various needs. The cable assemblies feature 360° shielding against EMI for complete signal and data transmission protection and are rated IP67 for resistance to dust and water. The assemblies are over-moulded in either PVC or halogen-free polyurethane (PUR) cables, which are suitable for drag chain applications or torsional stress, depending on customer performance requirements.