TAA755A1611-007

TE Connectivity
571-TAA755A1611-007
TAA755A1611-007

Mfr.:

Description:
Sensor Cables / Actuator Cables M12A5-MS-FS-PVC-10M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,047.78 ₹1,35,716.70
₹8,951.80 ₹2,68,554.00
₹8,869.80 ₹5,32,188.00
₹8,475.65 ₹8,89,943.25
510 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
M12
5 Position
M12
5 Position
Male / Female
A Coded
10 m (32.808 ft)
4 A
60 V
22 AWG, 24 AWG
Gray
IP67
Brand: TE Connectivity
Jacket Material: Rigid Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.