V23079G2001X071

TE Connectivity
571-V23079G2001X071
V23079G2001X071

Mfr.:

Description:
Low Signal Relays - PCB V23079G2001X071

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,699

Stock:
2,699 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹274.91 ₹274.91
₹257.84 ₹2,578.40
₹229.09 ₹5,727.25
₹221.90 ₹11,095.00
₹213.82 ₹21,382.00
₹204.84 ₹51,210.00
Full Reel (Order in multiples of 500)
₹196.75 ₹98,375.00
₹140.15 ₹1,40,150.00

Similar Product

TE Connectivity 1422006-1
TE Connectivity
Low Signal Relays - PCB V23079G2001X071

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
Low Signal Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
2 A
5 A
28 mA
Non-Latching
200 mW
Gull Wing Lead
0.27 dB
Brand: TE Connectivity
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: 1422006-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99