VCF4-1003

TE Connectivity
655-VCF4-1003
VCF4-1003

Mfr.:

Description:
Relay Sockets & Fixings Bracket mount socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 725

Stock:
725 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,312.56 ₹1,312.56
₹1,208.35 ₹12,083.50
₹1,149.95 ₹28,748.75
₹1,105.93 ₹55,296.50
₹1,063.71 ₹1,06,371.00
₹1,017.89 ₹2,54,472.50
₹989.14 ₹4,94,570.00
₹972.07 ₹9,72,070.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Relay Sockets & Fixings
RoHS:  
Accessories and Hardware
Bracket
VTF
Quick Connect Terminal
1 Pole
Brand: TE Connectivity
Mounting Style: Bracket Mount
Product Type: Relay Sockets & Hardware
Series: VCF4
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: 1-1393305-3
Unit Weight: 10.066 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.