YACT90MJ37PD000000

Not Assigned
YACT90MJ37PD000000

Mfr.:

Description:
Circular MIL Spec Connector RECP ASSY

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
Pin (Male)
25-37
Connectors
25
Square Flange
MIL-DTL-38999 III
Panel
Gold
Copper Alloy
Brand: TE Connectivity
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Composite
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Part # Aliases: ACT90MJ37PD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0