1253S08-U

THAT
887-1253S08-U
1253S08-U

Mfr.:

Description:
Audio Amplifiers Low Cost Bal Input Line Rec. -3dB SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 619

Stock:
619 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹111.82 ₹111.82
₹80.97 ₹809.70
₹73.33 ₹1,833.25
₹64.67 ₹6,337.66
₹60.66 ₹17,834.04
₹58.14 ₹34,186.32
₹55.63 ₹59,969.14
₹54.04 ₹1,37,693.92
₹52.74 ₹2,68,763.04

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Audio Amplifiers
RoHS:  
Other
0.0006 %
SOIC-8
3 V
36 V
0 C
+ 85 C
SMD/SMT
1250
Tube
Brand: THAT
Gain: 3 dB
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 12 V/us
Factory Pack Quantity: 98
Subcategory: Audio ICs
Type: 1-Channel Line Receiver
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
THAT CORPORATION