2162-DEMO

887-2162-DEMO
2162-DEMO

Mfr.:

Description:
Audio IC Development Tools Pre-Trimmed VCA Demo Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Demonstration Boards
Audio Amplifier
2162Q16-U
12 V to 18 V
Brand: THAT
Dimensions: 5 in x 7 in x 1.5 in
Operating Supply Current: 80 mA
Product Type: Audio IC Development Tools
Series: 2162
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Blackmer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8518908100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.