TCI 240-112-J

TRACO Power
495-TCI240-112-J
TCI 240-112-J

Mfr.:

Description:
Power Supplies - Chassis Mount 240W 12V 20A metal encased conduction cooled

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,703.54 ₹10,703.54
₹10,443.00 ₹1,04,430.00
₹10,104.30 ₹10,10,430.00
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
240 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
20 A
Enclosed
4.25 kVAC
93 %
Industrial
104 mm (4.094 in)
62.5 mm (2.461 in)
39.2 mm (1.543 in)
TCI 240
Brand: TRACO Power
Dimensions: 62.5 mm x 104 mm x 39.2 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC/DC Industrial Power Supply
Part # Aliases: LM200-20B12R2
Unit Weight: 365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.

TCI Series AC-DC Industrial Power Supplies

TRACO Power TCI AC-DC Industrial Power Supplies are available with 130W, 240W, and 500W power ratings and 12VDC, 24VDC, and 48VDC voltage ratings. These power supplies feature a conduction-cooled design approach, 4250VAC I/O reinforced isolation, and fan or fanless operation construction. TCI power supplies operate from -30°C to +50°C without derating while going up to +80°C with either forced cooling or load derating. TRACO Power TCI AC-DC Industrial Power Supplies feature active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test and measurement fields.

TCI 240 Series AC-DC Industrial Power Supplies

TRACO Power TCI 240 Series AC-DC Industrial Power Supplies offer a 240W maximum output power rating in a small 4.1” x 2.5” x 1.5” fully encased footprint and high efficiency of up to 94%. These power supplies feature a 4250VAC reinforced isolation system and focus on maximizing the proficiency of conduction-cooled systems, offering superior temperature behavior when mounted on a metal chassis or baseplate. With up to 94% efficiency, the TCI 240 series operates from a -20°C to +50°C temperature range without derating while going up to +80°C with either forced cooling or load derating. TCI 240 power supplies meet OVC III requirements and can operate at up to 5000m altitude. TRACO Power TCI 240 Series AC-DC Industrial Power Supplies feature active power factor correction and EMC characteristics dedicated to applications in industrial/automation and test and measurement fields.