TCK-045

TRACO Power
495-TCK-045
TCK-045

Mfr.:

Description:
Power Inductors - SMD Filter Component

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
390 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹334.52 ₹334.52
₹279.54 ₹2,795.40
₹255.31 ₹5,106.20
₹218.97 ₹10,948.50
₹203.13 ₹20,313.00

Similar Products

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Inductors - SMD
RoHS:  
EMC Choke
Unshielded
56 uH
20 %
700 mA
400 mOhms
5.8 mm
5.2 mm
4.5 mm
TCK
Bulk
Brand: TRACO Power
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504409099
USHTS:
8504508000
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.