TEC 2-1212

TRACO Power
495-TEC2-1212
TEC 2-1212

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 9-18Vin 12V 167mA SIP8 Iso Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹931.64 ₹931.64
₹918.16 ₹9,181.60
₹903.79 ₹18,075.80
₹875.94 ₹43,797.00
₹790.59 ₹79,059.00
₹762.74 ₹1,52,548.00
₹751.06 ₹3,75,530.00
₹743.88 ₹7,43,880.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
12 V
9 V
18 V
12 V
167 mA
1.6 kV
SIP-8
21.8 mm (0.858 in)
9.1 mm (0.358 in)
11.2 mm (0.441 in)
Industrial
TEC 2
Brand: TRACO Power
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TEC 2/TEC 3 DC/DC Converters

TRACO Power TEC 2 and TEC 3 Series 2W and 3W DC/DC Converters feature an industry-standard SIP-8 package and are available with a wide 2:1 input range or an ultra-wide 4:1 input range (WI suffix). The TEC 2 and TEC 3 DC/DC Converters are designed as a cost-effective solution with increased performance to existing 2W and 3W SIP packages. These converters deliver high efficiencies with low thermal loss over a wide temperature range and are fully regulated over a 0 to 100% load with no minimum load required. TEC 2 and TEC 3 provide a functional I/O-isolation system approved to IEC/EN 60950-1 with a test voltage (60s) of 1600VDC.