TEL 10-1211

TRACO Power
495-TEL10-1211
TEL 10-1211

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-18Vin 5.1V 2000mA Iso DIP16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,464.61 ₹2,464.61

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
10 W
12 V
9 V
18 V
5.1 V
2 A
1 kV
23.8 mm (0.937 in)
13.7 mm (0.539 in)
8 mm (0.315 in)
Industrial
TEL 10
Brand: TRACO Power
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TEL 10 Series Compact 10W DC/DC Converters

TRACO Power TEL 10 Series DC/DC Converters are isolated 10W converters that come in an ultra-compact DIP-16 metal casing package. These DC/DC converters offer a leading power density of 3.83W/cm³, a wide 2:1 input voltage range, and a high efficiency of up to 88%. This enables an operating temperature of up to +70°C at full load and up to +85°C with 50% load. The TRACO Power TEL 10 DC/DC Converters feature an internal input filter to comply with conducted emission EN 55032 class A. These converters provide an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics.