TEP 100-2415WIR

TRACO Power
495-TEP100-2415WIR
TEP 100-2415WIR

Mfr.:

Description:
DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,930.35 ₹16,930.35
₹16,347.29 ₹1,63,472.90
₹16,005.89 ₹8,00,294.50
100 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
100 W
24 V
9 V
36 V
24 V
4.2 A
3 kV
Half Brick
61 mm
57.9 mm
12.7 mm
Industrial
TEP 100WIR
Application: Industrial Applications
Brand: TRACO Power
Input Voltage: 24 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: URF2424QB-100WR3
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Railway & Transit Ruggedized DC/DC Converters

TRACO Power Railway and Transit DC/DC Converters are qualified to EN 50155 and EN 61373 standards as well as UL 60950-1 approved. These converters are additionally certified to IEC/EN/UL 60950-1, and several product families in the TEQ series also carry UL 508 certification for demanding Industrial requirements. The product offering covers 3W to 300W, with PCB-mount units from 3W to 240W and chassis-mount types covering 20W to 300W. These converters offer continuous operational input ranges that exceed the defined input voltage ranges of EN 50155. The DC/DC converters have galvanic isolation up to 2250VDC (input-to-output or input-to-the-case).