TEP 100-2416

TRACO Power
495-TEP100-2416
TEP 100-2416

Mfr.:

Description:
DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,443.50 ₹15,443.50
₹13,895.55 ₹1,38,955.50
₹12,968.40 ₹3,24,210.00
₹12,198.48 ₹6,09,924.00
100 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
100 W
24 V
28 V
3.6 A
2.25 kV
61 mm
57.9 mm
12.7 mm
Industrial
TEP 100
Application: Industrial Applications
Brand: TRACO Power
Input Voltage: 24 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 97 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99