THL 40-2412WI

TRACO Power
495-THL40-2412WI
THL 40-2412WI

Mfr.:

Description:
DC/DC Converters - Through Hole 40W 9-36Vin 12Vout 3350mA 1x1" metal package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,107.95 ₹6,107.95
₹5,788.34 ₹57,883.40
₹5,664.41 ₹1,13,288.20
₹5,572.16 ₹2,78,608.00
₹5,481.78 ₹5,48,178.00
₹4,837.91 ₹9,67,582.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
40 W
24 V
9 V
36 V
12 V
3.35 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
11.5 mm (0.453 in)
Industrial
THL 40WI
Brand: TRACO Power
Dimensions: 25.4 mm x 25.4 mm x 11.5 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THL 40WI 40W DC/DC Converters

TRACO Power THL 40WI 40W DC/DC Converters are 40W 1" x 1" package converters that combine cost-effectiveness and quality. This isolated high-performance DC/DC converter series is suitable for many applications, including mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics. TRACO Power THL 40WI 40W DC/DC Converters come in an encapsulated, shielded metal package and offer integrated remote on/off and trim functions. High efficiency up to 93% enables these converters to operate from -40°C to +65°C without derating. All models feature a wide 4:1 input voltage range and precisely regulated, isolated outputs.