THM 10-0512WI

TRACO Power
495-THM10-0512WI
THM 10-0512WI

Mfr.:

Description:
DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,255.64 ₹5,255.64
₹4,978.03 ₹49,780.30
₹4,871.12 ₹97,422.40
₹4,792.07 ₹2,39,603.50
₹4,713.01 ₹4,71,301.00
₹4,447.08 ₹8,89,416.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
5 V
4.5 V
9 V
12 V
830 mA
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical, Industrial
THM 10WI
Application: IGBT Driver Applications, Industrial Control Equipments, Measurement Equipments, Transportation Systems
Brand: TRACO Power
Input Voltage: 5 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

THM-10WI 10W DC/DC Converters

TRACO Power THM-10WI DC/DC Converters are medical 10W DC/DC converters in a DIP-24 plastic package with an ultra-wide 4:1 input voltage range. These converters provide a reinforced isolation system for 5000VAC/RMS isolation and a very low leakage current of less than 2µA. The THM-10WI components are approved to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and come with an ISO 14971 risk management file. With up to 87% efficiency and high-grade components, these converters can reliably operate in an ambient temperature range of -40°C up to +90°C. TRACO Power's THM-10WI converters are a reliable solution for medical equipment as well as demanding fields of applications such as transportation, control/measurement, or IGBT drivers.

THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.