TMDC 10-7211H

TRACO Power
495-TMDC10-7211H
TMDC 10-7211H

Mfr.:

Description:
DC/DC Converters - Chassis Mount 10W 80-160Vin 5.1V 2A Chassis mnt Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
36 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,767.84 ₹5,767.84
₹5,650.44 ₹56,504.40
₹5,202.24 ₹1,30,056.00
₹4,843.50 ₹2,42,175.00
₹4,768.95 ₹4,76,895.00
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
10 W
110 V
80 V
160 V
5.1 V
2 A
3 kV
79 mm
34 mm
22 mm
Industrial
TMDC 10H
Brand: TRACO Power
Input Voltage: 80 V to 160 V
Maximum Operating Temperature: + 87 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDC-H 6W-60W DC/DC Converters

TRACO Power TMDC-H 6W-60W DC/DC Converters are available in five power levels and offer a high 2:1 input voltage range from 80VDC to 160VDC, a reinforced 3000VAC isolation voltage, and fully regulated outputs. Internal filters limit the conducted and radiated emissions (EN 55032 class A) while increasing the EMC immunity (EN 55035). These compact 6W to 60W DC/DC chassis-mount modules feature IT safety certifications (UL 62368-1), DC-OK and remote on/off functions, and an operating temperature range of -40°C up to +85°C without derating, depending on the model. TRACO Power TMDC-H 6W-60W DC/DC Converters are well-suited for industrial applications in harsh environments as well as 110VDC battery applications in need of reinforced isolation to provide a safe SELV output. The converters come with a three-year product warranty.