TMH 1215D

TRACO Power
495-TMH-1215D
TMH 1215D

Mfr.:

Description:
DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 231

Stock:
231
Can Dispatch Immediately
On Order:
100
Expected 18-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹736.12 ₹736.12
₹636.42 ₹6,364.20
₹618.72 ₹12,374.40
₹582.38 ₹29,119.00
₹563.74 ₹56,374.00
₹546.03 ₹1,09,206.00
₹543.24 ₹2,71,620.00
₹531.13 ₹5,31,130.00
₹518.08 ₹10,36,160.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
2 W
12 V
10.8 V
13.2 V
15 V
66 mA
- 15 V
66 mA
1 kV
SIP-6
19.5 mm (0.768 in)
7.5 mm (0.295 in)
10.2 mm (0.402 in)
Industrial
TMH
Brand: TRACO Power
Input Voltage: 12 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: A1215S-2WR2
Unit Weight: 2.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.