TML 40105C

TRACO Power
495-TML40105C
TML 40105C

Mfr.:

Description:
Power Supplies - Chassis Mount 40W AC/DC Power Supply in a Chassis Mount Plastic Case

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,158.66 ₹9,158.66
₹8,378.75 ₹83,787.50
₹8,104.80 ₹2,02,620.00
₹7,828.98 ₹3,91,449.00
₹7,773.08 ₹7,77,308.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
40 W
90 VAC to 264 VAC, 100 VDC to 375 VDC
1 Output
5 VDC
8 A
Encapsulated
Industrial
112 mm
63.7 mm
32.5 mm
TML-C
Brand: TRACO Power
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.