TMP 30252C

TRACO Power
495-TMP-30252C
TMP 30252C

Mfr.:

Description:
Power Supplies - Chassis Mount 30W AC/DC Power Supply in a Chassis Mount Plastic Case

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,912.85 ₹7,912.85
₹7,550.38 ₹75,503.80
₹7,311.83 ₹1,82,795.75
₹7,063.04 ₹3,53,152.00
₹6,816.12 ₹6,81,612.00
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
30 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
2 Output
5 VDC
3 A
12 VDC
1.25 A
Encapsulated
3 kVAC
Industrial
112 mm
63.8 mm
25.6 mm
TMP-C
Brand: TRACO Power
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 211 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.