TMR 1-0512SM

TRACO Power
495-TMR1-0512SM
TMR 1-0512SM

Mfr.:

Description:
DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
80 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,247.88 ₹1,247.88
₹1,229.01 ₹12,290.10
₹1,210.14 ₹24,202.80
₹1,172.41 ₹58,620.50
₹1,059.21 ₹1,05,921.00
₹1,021.48 ₹2,04,296.00
₹1,006.21 ₹5,03,105.00
₹996.33 ₹9,96,330.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
12 V
83 mA
1.5 kV
SMD-6
18.9 mm
17.2 mm
8.7 mm
Industrial
TMR 1SM
Application: Communication Equipment, Instrumentation and Industrial Electronics
Brand: TRACO Power
Input Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 3.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99