TMR 10-1212WI

TRACO Power
495-TMR10-1212WI
TMR 10-1212WI

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 4.5-18Vin 12Vout 833mA SIP-8 Iso Regulated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 13-02-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,375.37 ₹2,375.37
₹2,203.78 ₹22,037.80
₹2,156.16 ₹43,123.20
₹2,122.02 ₹1,06,101.00
₹2,086.98 ₹2,08,698.00
₹2,042.06 ₹4,08,412.00
₹1,827.35 ₹9,13,675.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
12 VDC
4.5 VDC
18 VDC
12 V
833 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.6 mm (0.378 in)
12 mm (0.472 in)
Industrial
TMR 10WI
Brand: TRACO Power
Dimensions: 21.8 mm x 9.6 mm x 12 mm
Input Voltage: 4.5 VDC to 18 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510

TMR 10WI DC/DC Converters

TRACO Power TMR 10WI DC/DC Converters are ultra-compact 10W converters in a SIP-8 casing with a wide 4:1 input-voltage range. These converters offer high power density of 389W/cm3 and high efficiency (up to 89%) for low thermal loss. The TMR 10WI DC/DC converters support an extended operating temperature range of –40°C to 70°C without derating under natural convection conditions. These converters feature remote on/off control, continuous short-circuit protection, and a 1500VDC I/O isolation voltage. The TMR 10WI DC/DC converters occupy only 2cm2 (0.3in2) of board space, ideal for many space-critical applications. Typical applications include communication equipment, instrumentation, and industrial electronics.