TXL 025-48S

TRACO Power
495-TXL025-48S
TXL 025-48S

Mfr.:

Description:
Power Supplies - Chassis Mount 27W AC/DC Power Supply in a Chassis Mount Metal Case

Availability

Stock:
74 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,709.49 ₹3,709.49
₹3,490.28 ₹34,902.80
₹3,381.58 ₹84,539.50
₹3,272.87 ₹1,63,643.50
₹3,163.27 ₹3,16,327.00
₹3,086.90 ₹7,71,725.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
25 W
100 VAC to 240 VAC
1 Output
48 VDC
570 mA
Enclosed
3 kVAC
70 %
Industrial
93 mm (3.661 in)
51 mm (2.008 in)
28.5 mm (1.122 in)
TXL
Brand: TRACO Power
Compliance: UL60950-1 ; EN 60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 209 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.