DC0710J5005AHF

TTM Technologies
620-DC0710J5005AHF
DC0710J5005AHF

Mfr.:

Description:
Signal Conditioning 700-1000MHz IL .6dB Mn Coupling 5dB Typ.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,616

Stock:
3,616 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹138.84 ₹138.84
₹119.27 ₹1,192.70
₹112.75 ₹2,818.75
₹103.43 ₹10,343.00
₹97.84 ₹24,460.00
₹94.11 ₹47,055.00
₹62.80 ₹62,800.00
Full Reel (Order in multiples of 4000)
₹62.71 ₹2,50,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
700 MHz to 1 GHz
50 Ohms
SMD/SMT
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TTM Technologies
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Tradename: Xinger
Type: Directional Coupler
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8517700000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.