GC-2

Taica
468-GC-2
GC-2

Mfr.:

Description:
Adhesive Tapes Silicone GEL Chip, 1-Side Adhesive, 5mm Thick, 10x10mm (WxL), 25pc Sheet

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,588.36 ₹3,588.36
₹3,441.14 ₹34,411.40
₹3,335.84 ₹83,396.00
₹3,233.35 ₹1,61,667.50
₹3,131.78 ₹3,13,178.00
₹3,030.21 ₹7,57,552.50
500 Quote

Product Attribute Attribute Value Select Attribute
Taica
Product Category: Adhesive Tapes
RoHS:  
Pads
Shock Absorption
Clear
Silicone
0.39 in
10 mm
0.39 in
10 mm
Brand: Taica
Packaging: Bulk
Product Type: Tape
Series: GC
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 5 mm
Tradename: GEL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919909092
CAHTS:
3926909990
USHTS:
3919905060
JPHTS:
392690029
KRHTS:
3919900000
TARIC:
3926909790
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.