1N4148 A0G

Taiwan Semiconductor
821-1N4148A0G
1N4148 A0G

Mfr.:

Description:
Small Signal Switching Diodes 100V, 0.15A, Switching Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,436

Stock:
11,436
Can Dispatch Immediately
On Order:
15,000
Expected 11-05-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10.78 ₹10.78
₹6.38 ₹63.80
₹3.95 ₹395.00
₹2.87 ₹1,435.00
₹2.16 ₹2,160.00
Full Ammo Pack (Order in multiples of 5000)
₹1.80 ₹9,000.00
₹0.898 ₹8,980.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
DO-35-2
100 V
2 A
150 mA
Single
4 ns
1 V
5 uA
- 65 C
+ 150 C
Ammo Pack
Brand: Taiwan Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N4148
Unit Weight: 109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

1N4148 Switching Diodes

Taiwan Semiconductor 1N4148 Switching Diodes feature fast switching speed, high surge current capability, 150mA forward current, and high efficiency. These diodes offer up to 400W power dissipation and are available in a single-die configuration. The 1N4148 diodes are RoHS-compliant and halogen-free. These diodes are used in Switching Mode Power Supplies (SMPS), adapters, on-board DC-DC converters, and lighting applications.