1N5819 R0G

Taiwan Semiconductor
821-1N5819R0G
1N5819 R0G

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A 40V Schottky Rect ifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.54 ₹33.54
₹24.69 ₹246.90
₹13.98 ₹1,398.00
₹9.41 ₹4,705.00
₹7.45 ₹7,450.00
₹6.52 ₹16,300.00
Full Reel (Order in multiples of 5000)
₹5.59 ₹27,950.00
₹5.22 ₹52,200.00
₹4.57 ₹1,14,250.00

Similar Product

Taiwan Semiconductor 1N5819
Taiwan Semiconductor
Schottky Diodes & Rectifiers 1A, 40V, Schottky Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
Single
Si
1 A
40 V
600 mV
30 A
1 mA
- 55 C
+ 125 C
1N581
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N5819
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.