1PGSMC5359 R7G

Taiwan Semiconductor
821-1PGSMC5359R7G
1PGSMC5359 R7G

Mfr.:

Description:
Zener Diodes DO-214AB (SMC) 5000m W 5% Zener Diode

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 623

Stock:
623 Can Dispatch Immediately
Quantities greater than 623 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹128.59 ₹128.59
₹80.79 ₹807.90
₹53.58 ₹5,358.00
₹42.30 ₹21,150.00
Full Reel (Order in multiples of 850)
₹38.11 ₹32,393.50
₹34.94 ₹59,398.00
₹33.64 ₹1,42,970.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
24 V
SMD/SMT
DO-214AB-2
5 W
5 %
500 nA
4 Ohms
- 55 C
+ 175 C
Single
50 mA
Reel
Cut Tape
MouseReel
1PGSMC
Brand: Taiwan Semiconductor
Height: 2.62 mm
Ir - Reverse Current: 500 nA
Length: 7.11 mm
Product Type: Zener Diodes
Factory Pack Quantity: 850
Subcategory: Diodes & Rectifiers
Width: 6.22 mm
Zener Current: 198 mA
Part # Aliases: 1PGSMC5359
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.