1SMA200Z R3G

Taiwan Semiconductor
821-1SMA200ZR3G
1SMA200Z R3G

Mfr.:

Description:
Zener Diodes 1250mW, 5%, Zener Diode

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,711

Stock:
2,711 Can Dispatch Immediately
Quantities greater than 2711 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90.38 ₹90.38
₹57.49 ₹574.90
₹37.46 ₹3,746.00
₹27.95 ₹13,975.00
₹23.39 ₹23,390.00
Full Reel (Order in multiples of 3600)
₹21.43 ₹77,148.00
₹19.85 ₹1,42,920.00
₹18.73 ₹2,02,284.00
₹16.21 ₹3,50,136.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
200 V
SMD/SMT
1 W
5 %
1 uA
1.5 kOhms
- 55 C
+ 150 C
Single
1.2 mA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 3600
Subcategory: Diodes & Rectifiers
Zener Current: 1 uA
Part # Aliases: 1SMA200Z
Unit Weight: 108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.