1SMA4761 R3G

Taiwan Semiconductor
821-1SMA4761R3G
1SMA4761 R3G

Mfr.:

Description:
Zener Diodes DO-214AC (SMA) 1000m W 5% Zener Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39.14 ₹39.14
₹28.98 ₹289.80
Full Reel (Order in multiples of 1800)
100 Quote

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
75 V
SMD/SMT
1 W
5 %
175 Ohms
- 55 C
+ 150 C
Single
3.3 mA
Reel
Cut Tape
1SMA
Brand: Taiwan Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Zener Current: 1 uA
Part # Aliases: 1SMA4761
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99